892-014-560-204

Heilind Number:EDA892-014-560-204
Manufacturer:EDAC
Manufacturer Number:892-014-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-560-204

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With a two-row configuration and a pitch of .1 inches, it offers secure and efficient board-to-board connectivity. Featuring 14 positions and a straight mount orientation, it ensures seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications where reliability is paramount.Upgrade your connectivity solutions with this essential component.