892-014-560-207

Heilind Number:EDA892-014-560-207
Manufacturer:EDAC
Manufacturer Number:892-014-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-560-207

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector effortlessly handles high temperatures ranging from -40 to 105 °C. With two rows and 14 positions, it allows for efficient PCB connections, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board applications. Its straight mount orientation further simplifies installation. Trust in this connector for robust and secure connections in your electronic projects.