892-014-560-212

Heilind Number:EDA892-014-560-212
Manufacturer:EDAC
Manufacturer Number:892-014-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-560-212

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of 14 positions each, it ensures efficient power transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Suitable for straight mounting, it withstands temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.