892-015-500-101

Heilind Number:EDA892-015-500-101
Manufacturer:EDAC
Manufacturer Number:892-015-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability under extreme conditions, while the copper alloy contact material guarantees reliable performance. With a single row configuration, it offers 15 positions at a pitch of .1 inch and row spacing of .2 inch, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp applications. Its straight mount orientation simplifies installation, making it a versatile solution for various PCB setups. Upgrade your connectivity with this top-of-the-line component.