892-015-500-102

Heilind Number:EDA892-015-500-102
Manufacturer:EDAC
Manufacturer Number:892-015-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-500-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row housing and 15 positions, it offers seamless board-to-board PCB connectivity. The copper alloy contact material ensures reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Whether you need a straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Explore our wide range of products and elevate your PCB connections today.