892-015-500-104

Heilind Number:EDA892-015-500-104
Manufacturer:EDAC
Manufacturer Number:892-015-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-500-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a single row configuration with 15 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability and safety. The copper alloy contacts offer reliable power transmission at an amperage of 3A, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. With a straight mount orientation, installation is a breeze. Elevate your PCB design with this essential component.