892-015-500-108

Heilind Number:EDA892-015-500-108
Manufacturer:EDAC
Manufacturer Number:892-015-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-500-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, with a sleek black finish, ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row design, it offers effortless assembly with a pitch of .1 in and row spacing of .2 in. The Copper Alloy contact material, along with 15 positions, guarantees secure and efficient connections. Suitable for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.