892-015-520-101

Heilind Number:EDA892-015-520-101
Manufacturer:EDAC
Manufacturer Number:892-015-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-520-101

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 15 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this connector for secure and high-speed board-to-board connectivity.