892-015-520-102

Heilind Number:EDA892-015-520-102
Manufacturer:EDAC
Manufacturer Number:892-015-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a single row layout featuring 15 positions and a compact .1-inch pitch, it offers seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its performance and durability for your critical electronic applications.