892-015-520-103

Heilind Number:EDA892-015-520-103
Manufacturer:EDAC
Manufacturer Number:892-015-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-520-103

Detailed Description

Enhance your electronics assembly with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 15 positions, it offers seamless connectivity for your PCB setup. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly at temperatures ranging from -40 to 105°C. Whether you're working on a DIY project or a professional installation, trust in this connector's straight mount orientation for easy integration. Elevate your connection game with this essential component.