892-015-520-108

Heilind Number:EDA892-015-520-108
Manufacturer:EDAC
Manufacturer Number:892-015-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a single row configuration and copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 15 positions provide ample room for multiple components. Engineered for seamless integration, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications in the electronics industry, it guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.