892-015-520-112

Heilind Number:EDA892-015-520-112
Manufacturer:EDAC
Manufacturer Number:892-015-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, designed with durability in mind, boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide for optimal performance. With a single row configuration and 15 positions, it offers seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in our connector to deliver consistent and efficient performance in your electronic setups.