892-015-521-102

Heilind Number:EDA892-015-521-102
Manufacturer:EDAC
Manufacturer Number:892-015-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-521-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in extreme temperatures ranging from -40 to 105 °C. With a 1-row configuration and 15 positions, it offers seamless integration with your PCB setup. The copper alloy contacts and black finish guarantee efficient signal transmission and a sleek aesthetic. Boasting a pitch of .1 in and row spacing of .2 in, it allows for precise alignment and secure mounting. Trust in this connector for dependable power delivery, with an amperage rating of 3 A. Whether for industrial machinery or telecommunications equipment, it's the perfect solution for your high-temp connectivity needs.