892-015-521-103

Heilind Number:EDA892-015-521-103
Manufacturer:EDAC
Manufacturer Number:892-015-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in harsh conditions. With a single row layout and 15 positions, it offers seamless integration on PCBs. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications.