892-015-521-104

Heilind Number:EDA892-015-521-104
Manufacturer:EDAC
Manufacturer Number:892-015-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging environments. With a compact .1 inch pitch and 15 positions, it offers seamless connectivity for your board-to-board setups. The copper alloy contact material guarantees efficient power transmission, while its 3A amperage rating makes it suitable for a wide range of devices. Engineered for versatility, this connector can handle temperatures ranging from -40 to 105°C, making it ideal for both industrial and commercial use. Whether you require a straight or right-angle mounting orientation, this connector delivers reliable performance every time. Upgrade your PCB connections with our High Temp Card Edge Connector and experience enhanced efficiency in your electronic systems.