892-015-521-107

Heilind Number:EDA892-015-521-107
Manufacturer:EDAC
Manufacturer Number:892-015-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-521-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature settings. Featuring a single row layout and 15 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient transmission of signals. Its .1-inch pitch and .2-inch row spacing make it easy to integrate into your system. This straight mount orientation connector is suitable for various applications, with an operating temperature range of -40 to 105°C. Elevate your project with this essential component.