892-015-521-112

Heilind Number:EDA892-015-521-112
Manufacturer:EDAC
Manufacturer Number:892-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-521-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety while maintaining a high operating temperature range of -40 to 105°C. With a single row layout and 15 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 in and row spacing of .2 in for easy integration. Suitable for straight mounting orientation, this connector is ideal for board to board connections. Trust in its 3A amperage rating and quality construction for seamless performance in your projects.