892-015-523-102

Heilind Number:EDA892-015-523-102
Manufacturer:EDAC
Manufacturer Number:892-015-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3A. With a single row layout and a pitch of .1 inches, it offers precise board-to-board connectivity with 15 positions. Operating seamlessly in a temperature range from -40 to 105°C, it guarantees consistent functionality in demanding industrial applications. Its straight mount orientation and black color make it versatile for various PCB assemblies, perfect for fulfilling your connectivity needs with uncompromising quality and performance.