892-015-523-104

Heilind Number:EDA892-015-523-104
Manufacturer:EDAC
Manufacturer Number:892-015-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-523-104

Detailed Description

Improve connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a sleek black color and a single row configuration with 15 positions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power transmission. With a low profile and straight mount orientation, it seamlessly integrates into your PCB setup, offering a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality for optimal board-to-board connectivity.