892-015-523-107

Heilind Number:EDA892-015-523-107
Manufacturer:EDAC
Manufacturer Number:892-015-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and reliability, this black connector features a single row of 15 positions for seamless integration. With a low profile design and straight mount orientation, it offers easy installation and space-saving benefits. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance even in extreme temperatures ranging from -40 to 105 °C. Ideal for demanding applications, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.