892-015-523-112

Heilind Number:EDA892-015-523-112
Manufacturer:EDAC
Manufacturer Number:892-015-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-523-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material for high-temperature applications. With a single row design, it offers easy installation with a .1-inch pitch and .2-inch row spacing, accommodating 15 positions for seamless board-to-board connections. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for versatile integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.