892-015-524-104

Heilind Number:EDA892-015-524-104
Manufacturer:EDAC
Manufacturer Number:892-015-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-524-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for high-temperature environments. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With a pitch of .1 in and a row spacing of .2 in, it offers precise connectivity for your devices. Its straight mount orientation and single row design with 15 positions make it perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Add it to your toolkit today and experience seamless performance.