892-015-524-107

Heilind Number:EDA892-015-524-107
Manufacturer:EDAC
Manufacturer Number:892-015-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-524-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row with 15 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it suitable for high temperature applications. The contact material, Copper Alloy, ensures efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Its straight mount orientation further enhances installation flexibility, perfect for various PCB configurations. Trust in this connector for robust and secure connections in your projects.