892-015-540-102

Heilind Number:EDA892-015-540-102
Manufacturer:EDAC
Manufacturer Number:892-015-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for ultimate reliability, this connector boasts a sleek black color and a single row configuration with 15 positions. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal performance even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, it features copper alloy contacts and a pitch of .1 inch, with a row spacing of .2 inch for seamless integration. Ideal for board to board connections, its straight mount orientation guarantees a secure fit. Trust in this connector for efficient and long-lasting connectivity in your electronic applications.