892-015-540-108

Heilind Number:EDA892-015-540-108
Manufacturer:EDAC
Manufacturer Number:892-015-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a sleek black finish and a compact pitch of .1 in, it seamlessly integrates into your system, offering a straightforward straight mount orientation. Supporting up to 15 positions in a single row configuration, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for industrial and automotive applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.