892-015-540-112

Heilind Number:EDA892-015-540-112
Manufacturer:EDAC
Manufacturer Number:892-015-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-540-112

Detailed Description

Discover a versatile solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 15 positions, it offers seamless board-to-board connections. The copper alloy contact material ensures efficient conductivity, while the tight .1-inch pitch and .2-inch row spacing facilitate precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for robust and durable connectivity solutions.