892-015-541-102

Heilind Number:EDA892-015-541-102
Manufacturer:EDAC
Manufacturer Number:892-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 15 positions with a pitch of .1 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts are made from Copper Alloy, rated for 3A, guaranteeing efficient power transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a range of applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.