892-015-541-104

Heilind Number:EDA892-015-541-104
Manufacturer:EDAC
Manufacturer Number:892-015-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 15 positions for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability even in harsh conditions. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The .1" pitch and .2" row spacing allow for efficient PCB layouts, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.