892-015-542-101

Heilind Number:EDA892-015-542-101
Manufacturer:EDAC
Manufacturer Number:892-015-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 15 positions, it ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of sturdy Copper Alloy for reliable conductivity. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.