892-015-542-102

Heilind Number:EDA892-015-542-102
Manufacturer:EDAC
Manufacturer Number:892-015-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-542-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and copper alloy contact material, it ensures reliable conductivity in any application. Featuring a .1-inch pitch and .2-inch row spacing, it accommodates 15 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for seamless board-to-board PCB connections.