892-015-542-103

Heilind Number:EDA892-015-542-103
Manufacturer:EDAC
Manufacturer Number:892-015-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-542-103

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and reliability. With a single row layout and a pitch of .1 inches, it's perfect for seamless board-to-board connections. Boasting 15 positions and a straight mount orientation, it offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temp environments. Upgrade your PCB setup with this essential connector.