892-015-542-104

Heilind Number:EDA892-015-542-104
Manufacturer:EDAC
Manufacturer Number:892-015-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-542-104

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of supporting up to 3A. With a single row layout and a pitch of .1in, it offers seamless integration onto PCBs, ensuring reliable board-to-board connections. The straight mount orientation and 15 positions cater to diverse installation needs, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Perfect for industrial applications, this connector is a crucial component for maintaining seamless electronic connections.