892-015-542-108

Heilind Number:EDA892-015-542-108
Manufacturer:EDAC
Manufacturer Number:892-015-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-542-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your PCB setup. Engineered for efficiency, it boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Featuring 15 positions and a pitch of .1 inches, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your PCB setup with this essential component.