892-015-542-112

Heilind Number:EDA892-015-542-112
Manufacturer:EDAC
Manufacturer Number:892-015-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-542-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee long-lasting functionality, while the straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it's perfect for critical electronics. Whether for industrial machinery or telecommunications systems, this black connector with 15 positions and a single row configuration is the perfect choice for your PCB connectivity needs. Trust in its quality and performance to keep your systems running smoothly.