892-015-544-101

Heilind Number:EDA892-015-544-101
Manufacturer:EDAC
Manufacturer Number:892-015-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-544-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a robust housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 15 positions, it offers seamless integration for your PCB connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this top-of-the-line connector for seamless board-to-board connectivity. Welcome to the future of PCB connections.