892-015-544-102

Heilind Number:EDA892-015-544-102
Manufacturer:EDAC
Manufacturer Number:892-015-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-544-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a copper alloy contact material, it guarantees reliable conductivity, while its 15 positions and 1 row configuration offer ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for streamlined board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic systems. Join the ranks of satisfied customers who trust our high-quality products for seamless and efficient connectivity solutions.