892-015-544-103

Heilind Number:EDA892-015-544-103
Manufacturer:EDAC
Manufacturer Number:892-015-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-544-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity and durability. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your circuit board layout. Boasting 15 positions and a 3A amperage rating, it facilitates efficient power transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assemblies with this essential component.