892-015-544-107

Heilind Number:EDA892-015-544-107
Manufacturer:EDAC
Manufacturer Number:892-015-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-544-107

Detailed Description

Upgrade your high-temperature card edge connections with our innovative High Temp Card Edge Connector. Designed for durability and reliability, this sleek black connector features a single row with 15 copper alloy contact positions, perfect for seamless board-to-board PCB connections. With a low profile and straight mount orientation, it's ideal for space-constrained applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance, ensuring peak performance even in extreme environments. Its wide operating temperature range of -40 to 105 °C makes it versatile for various industrial and commercial uses. Trust in our connector to deliver exceptional quality and efficiency in your electronic assemblies.