892-015-558-102

Heilind Number:EDA892-015-558-102
Manufacturer:EDAC
Manufacturer Number:892-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its single row configuration with 15 positions offers seamless integration on your board, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. The right angle mount orientation allows for versatile installation options, while its operating temperature range of -40 to 105 °C ensures robust functionality. Perfect for high-temperature applications, this connector is a must-have for your PCB assembly projects. Elevate your connectivity standards with this essential component.