892-015-558-103

Heilind Number:EDA892-015-558-103
Manufacturer:EDAC
Manufacturer Number:892-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-558-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 3 A amperage and features housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With a single row layout and 15 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Its right-angle mount orientation adds versatility to your PCB design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connections.