892-015-558-108

Heilind Number:EDA892-015-558-108
Manufacturer:EDAC
Manufacturer Number:892-015-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row design, it offers 15 positions for seamless board-to-board connections. The contact material of Copper Alloy guarantees efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for convenience, the mount orientation is right angle, accommodating various installation needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.