892-015-558-112

Heilind Number:EDA892-015-558-112
Manufacturer:EDAC
Manufacturer Number:892-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-558-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 15 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing enable precise connections. Perfect for space-saving installations, this connector boasts a right-angle mount orientation. From -40 to 105°C, it maintains peak performance even in extreme temperatures. Upgrade your connectivity solutions with this essential component.