892-015-559-101

Heilind Number:EDA892-015-559-101
Manufacturer:EDAC
Manufacturer Number:892-015-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With a single row layout and 15 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity with this high-performance solution.