892-015-559-102

Heilind Number:EDA892-015-559-102
Manufacturer:EDAC
Manufacturer Number:892-015-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and copper alloy contact material, it ensures reliable power transfer with an amperage rating of 3A. Featuring fifteen positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuitry. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent function in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.