892-015-559-107

Heilind Number:EDA892-015-559-107
Manufacturer:EDAC
Manufacturer Number:892-015-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and a total of 15 positions, it offers precise and reliable connectivity for your PCB applications. The Copper Alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for board-to-board connections.