892-015-559-112

Heilind Number:EDA892-015-559-112
Manufacturer:EDAC
Manufacturer Number:892-015-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-559-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row of 15 copper alloy contacts, it ensures reliable data transmission. Engineered with a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic projects with this essential component.