892-016-500-103

Heilind Number:EDA892-016-500-103
Manufacturer:EDAC
Manufacturer Number:892-016-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-500-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring maximum safety and durability. With a single row layout and 16 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where performance is non-negotiable. Choose our Card Edge Connector for uncompromising quality and efficiency in your circuit designs.