892-016-500-212

Heilind Number:EDA892-016-500-212
Manufacturer:EDAC
Manufacturer Number:892-016-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-500-212

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, each spaced at .1 and .2 inches, and a total of 16 positions, secure and efficient connections are ensured. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various PCB applications. Its straight mount orientation and meticulous construction make it a valuable component in ensuring seamless board-to-board connectivity.