892-016-520-101

Heilind Number:EDA892-016-520-101
Manufacturer:EDAC
Manufacturer Number:892-016-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 16 positions and a pitch of .1 inches, it offers seamless integration onto your board. The copper alloy contact material ensures secure and efficient conductivity, while the 3A amperage rating guarantees stable power transmission. Whether you require straight or right-angle mounting, this versatile connector is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable solution for your connectivity needs. Trust in our connector to deliver consistent performance and longevity in your electronic systems.