892-016-520-103

Heilind Number:EDA892-016-520-103
Manufacturer:EDAC
Manufacturer Number:892-016-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-520-103

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in challenging environments. With a row spacing of .2 inches and 16 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. Perfect for industrial use, it operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're looking to upgrade your existing setup or starting a new project, this Card Edge Connector is a must-have for seamless and reliable PCB connections.